357-024-522-258

Heilind Number:EDA357-024-522-258
Manufacturer:EDAC
Manufacturer Number:357-024-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-522-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transmission. Its two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, provide seamless board-to-board connectivity. The 24 positions allow for versatile use in various applications. Operable within a wide temperature range of -40 to 105 °C, this connector is suitable for both standard and challenging environments. Its straight mount orientation facilitates easy installation, making it an essential component in your PCB assembly. Trust in our high-quality connector for efficient and secure electronic connections.