357-024-522-268

Heilind Number:EDA357-024-522-268
Manufacturer:EDAC
Manufacturer Number:357-024-522-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-522-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-522-268

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-crafted Copper Alloy contacts, each with a pitch of .156 inches, it offers reliable power and data transmission. Boasting 24 positions and a 5A amperage capacity, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing provide easy installation and efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Elevate your PCB connectivity with this indispensable component.