357-024-522-278

Heilind Number:EDA357-024-522-278
Manufacturer:EDAC
Manufacturer Number:357-024-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-522-278

Detailed Description

Enhance your circuit board connectivity with our 24-position Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a 5A amperage rating and operating temperature range of -40 to 105°C, it ensures reliable power transmission in diverse environments. Its dual-row design, with a pitch of .156 inches and row spacing of .2 inches, offers efficient signal routing. The straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Trust in its quality and precision for smooth board-to-board connections.