357-024-524-268

Heilind Number:EDA357-024-524-268
Manufacturer:EDAC
Manufacturer Number:357-024-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-524-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-524-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board interconnection, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each boasting a 5 A amperage rating, it provides reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, allowing for efficient data transfer. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Elevate your electronic projects with this essential component.