357-024-525-102

Heilind Number:EDA357-024-525-102
Manufacturer:EDAC
Manufacturer Number:357-024-525-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-525-102

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 24 positions with a pitch of .156 inches, ensuring precise and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it offers both power and versatility. The straight mount orientation and compact design make it ideal for space-constrained applications. Trust in this connector for efficient board-to-board connections in your projects.