357-024-525-103

Heilind Number:EDA357-024-525-103
Manufacturer:EDAC
Manufacturer Number:357-024-525-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-525-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 24 positions and a pitch of .156 inches, offering optimal space-saving solutions. The connector's durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Its Copper Alloy contact material guarantees efficient power transmission, rated for 5A. With a straight mount orientation and a row spacing of .2 inches, installation is convenient and secure. Trust in this connector for robust and efficient board-to-board connections in your electronic assemblies.