357-024-525-104

Heilind Number:EDA357-024-525-104
Manufacturer:EDAC
Manufacturer Number:357-024-525-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-525-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration onto PCBs. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout, it offers 24 positions for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees high conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Offering a straight mount orientation, this connector is ideal for board-to-board applications. Upgrade your connectivity solutions with this reliable component.