357-024-527-102

Heilind Number:EDA357-024-527-102
Manufacturer:EDAC
Manufacturer Number:357-024-527-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-527-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a 5A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row design with 24 positions at a .156-inch pitch, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Elevate your electronic projects with this essential component.