357-024-527-103

Heilind Number:EDA357-024-527-103
Manufacturer:EDAC
Manufacturer Number:357-024-527-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-527-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 24 positions and a contact pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity in various environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. The straight mount orientation and .2-inch row spacing facilitate easy installation, making it a versatile solution for your connectivity needs. Explore the full range of our PCB connectors for seamless integration into your projects.