357-024-527-112

Heilind Number:EDA357-024-527-112
Manufacturer:EDAC
Manufacturer Number:357-024-527-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-527-112

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector, designed for seamless integration in PCB setups. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a single row design and 24 positions, it offers ample room for secure connections. The copper alloy contact material guarantees efficient power transfer, while the 5A amperage rating suits a variety of applications. Featuring a .156" pitch and .2" row spacing, it allows for precise alignment on your board. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile choice. Explore our range of connectors for seamless board-to-board integration.