357-024-527-178

Heilind Number:EDA357-024-527-178
Manufacturer:EDAC
Manufacturer Number:357-024-527-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-527-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-527-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component essential for seamless board-to-board integration. Designed for optimal performance, this connector features 24 positions in a single row, ensuring efficient data transfer. Crafted with high-quality Copper Alloy contacts and a sturdy UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable conductivity and long-lasting durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Its straight mount orientation facilitates easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.