357-024-531-101

Heilind Number:EDA357-024-531-101
Manufacturer:EDAC
Manufacturer Number:357-024-531-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-531-101

Detailed Description

Enhance your PCB connectivity with this Black Card Edge Connector, designed for optimal performance in various applications. With a robust amperage rating of 5A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission. The Copper Alloy contact material guarantees secure connections, while the .156" pitch and .2" row spacing allow for efficient board-to-board linking. Featuring a single row design with 24 positions, it offers ample connectivity options. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Upgrade your system's connectivity with this high-quality component.