357-024-531-102

Heilind Number:EDA357-024-531-102
Manufacturer:EDAC
Manufacturer Number:357-024-531-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-531-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With Copper Alloy contacts ensuring reliable conductivity, it offers a current rating of 5 A, making it suitable for various applications. The single-row design with 24 positions and a pitch of .156 inches allows for efficient board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance versatility. Upgrade your setup with this essential component for seamless electronic connections.