357-024-531-107

Heilind Number:EDA357-024-531-107
Manufacturer:EDAC
Manufacturer Number:357-024-531-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-531-107

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With a single row configuration and 24 positions, it offers seamless board-to-board connectivity. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Upgrade your setup with this high-quality connector for seamless and reliable connections.