357-024-531-108

Heilind Number:EDA357-024-531-108
Manufacturer:EDAC
Manufacturer Number:357-024-531-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-531-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 24 positions in a single row, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting performance even in harsh environments. The copper alloy contacts offer excellent conductivity, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, it is ideal for various applications. With a sleek black finish and a straight mount orientation, this connector combines functionality with aesthetics seamlessly. Elevate your board-to-board connections with this essential component.