357-024-531-112

Heilind Number:EDA357-024-531-112
Manufacturer:EDAC
Manufacturer Number:357-024-531-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-531-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures long-lasting performance even in demanding environments. With a single row configuration and a pitch of .156 inches, it offers precise and reliable connections. The 24 copper alloy contact positions guarantee efficient power and signal transmission, while the 5A amperage rating supports high-performance applications. Whether you're creating prototypes or final products, this connector, with its straight mount orientation, is easy to install and seamlessly integrates into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial applications. Elevate your connectivity solutions with this essential component.