357-024-531-158

Heilind Number:EDA357-024-531-158
Manufacturer:EDAC
Manufacturer Number:357-024-531-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-531-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-531-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for precision and durability, it boasts a 5 A amperage capacity, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a single row layout and 24 positions, it offers seamless integration on your board. The .156-inch pitch and .2-inch row spacing enable easy mating with corresponding connectors. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, guaranteeing stable operation. Upgrade your setup with this essential component, a must-have in any connector toolkit.