357-024-531-178

Heilind Number:EDA357-024-531-178
Manufacturer:EDAC
Manufacturer Number:357-024-531-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-531-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-531-178

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 24 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliable performance in industrial environments. With a 5 A amperage and a .156-inch pitch, it meets the demands of high-speed applications. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust this black connector to deliver superior connectivity in your projects, whether for home electronics or industrial machinery. Elevate your PCB design with this essential component.