357-024-540-203

Heilind Number:EDA357-024-540-203
Manufacturer:EDAC
Manufacturer Number:357-024-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-540-203

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row design boasting 24 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation and maintenance. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional.