357-024-540-207

Heilind Number:EDA357-024-540-207
Manufacturer:EDAC
Manufacturer Number:357-024-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-540-207

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for efficiency, this connector boasts a 5 A amperage rating, ensuring reliable power transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With two rows of Copper Alloy contacts, each featuring 24 positions at a .156-inch pitch, seamless data transfer is assured. The straight mount orientation and a row spacing of .2 inches allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of PCB connectivity.