357-024-540-208

Heilind Number:EDA357-024-540-208
Manufacturer:EDAC
Manufacturer Number:357-024-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-540-208

Detailed Description

Enhance connectivity with this black Card Edge Connector, designed for optimal performance in various electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring two rows and 24 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of industries. Upgrade your electronic systems with this high-quality connector.