357-024-540-268

Heilind Number:EDA357-024-540-268
Manufacturer:EDAC
Manufacturer Number:357-024-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-540-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-540-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that seamlessly fits into your setup. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance under demanding conditions. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 24 connection points for efficient data transfer. The straight mount orientation simplifies installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee robust functionality. Perfect for a variety of applications, this connector is a must-have for any PCB assembly project.