357-024-541-101

Heilind Number:EDA357-024-541-101
Manufacturer:EDAC
Manufacturer Number:357-024-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, engineered for optimal performance and durability. Featuring a sleek black design, this connector offers seamless integration with a pitch of .156 inches and row spacing of .2 inches. With a single row layout and 24 positions, it ensures efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability even in harsh environments. Crafted with copper alloy contacts, it provides superior conductivity. Designed for straight mounting orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your PCB connections with this high-quality component.