357-024-541-108

Heilind Number:EDA357-024-541-108
Manufacturer:EDAC
Manufacturer Number:357-024-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-541-108

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, it boasts a sleek Black color and single-row configuration, ideal for streamlined setups. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With 24 positions available, it accommodates multiple connections with ease. Suitable for straight mounting orientation, it facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Explore the full potential of your PCB setup with this essential connector.