357-024-541-112

Heilind Number:EDA357-024-541-112
Manufacturer:EDAC
Manufacturer Number:357-024-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-541-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum efficiency, it features 24 positions in a single row, ensuring seamless integration in your system. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees longevity and reliability. With a contact material of Copper Alloy, it offers superior conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for smooth and dependable connectivity.