357-024-541-168

Heilind Number:EDA357-024-541-168
Manufacturer:EDAC
Manufacturer Number:357-024-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-541-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-541-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for high performance, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a single row design and 24 positions, it offers ample connectivity options for your electronic projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether you're designing for industrial machinery or consumer electronics, this connector, with a straight mount orientation and wide operating temperature range (-40°C to 105°C), is the perfect choice for seamless board-to-board connections. Trust in its quality and craftsmanship to elevate the performance of your devices.