357-024-542-203

Heilind Number:EDA357-024-542-203
Manufacturer:EDAC
Manufacturer Number:357-024-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-542-203

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, designed for seamless integration on PCBs. With a sleek black finish, it not only adds a touch of sophistication but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of 24 positions each, it offers ample room for secure connections. The copper alloy contact material guarantees optimal conductivity, while a contact pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Its straight mount orientation and 5A amperage make it suitable for efficient board-to-board connections, meeting your connectivity needs with precision. Explore our range of connectors for seamless integration in your projects.