357-024-542-204

Heilind Number:EDA357-024-542-204
Manufacturer:EDAC
Manufacturer Number:357-024-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-542-204

Detailed Description

Enhance your circuit connections with this sleek black Card Edge Connector, designed for seamless integration on your PCB layout. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts, this connector offers a total of 24 positions with a pitch of .156 inches, perfect for high-density applications. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees compatibility in various settings. Trust in this connector for efficient board-to-board connections in your electronic designs.