357-024-542-208

Heilind Number:EDA357-024-542-208
Manufacturer:EDAC
Manufacturer Number:357-024-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-542-208

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, an essential component for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 24 positions, it guarantees efficient signal transfer. With a 5A amperage capacity, it can handle high-power requirements with ease. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.