357-024-542-212

Heilind Number:EDA357-024-542-212
Manufacturer:EDAC
Manufacturer Number:357-024-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly blends into your setup. With an amperage rating of 5 A, this connector ensures reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in demanding environments. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. With 24 positions available, you have ample room for your PCB components. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this connector for efficient and stable board-to-board connections in your electronic projects.