357-024-542-258

Heilind Number:EDA357-024-542-258
Manufacturer:EDAC
Manufacturer Number:357-024-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-542-258

Detailed Description

Upgrade your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this versatile connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a double-row configuration and a total of 24 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this essential component for secure and stable board-to-board connections in your electronic projects.