357-024-542-278

Heilind Number:EDA357-024-542-278
Manufacturer:EDAC
Manufacturer Number:357-024-542-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-542-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-542-278

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing, and copper alloy contacts for efficient power transmission. With two rows of 24 positions, it offers ample connectivity for your PCB projects. The .156-inch pitch and .2-inch row spacing ensure precise placement on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its sleek black color and straight mount orientation make it both functional and visually appealing. Upgrade your PCB connectors with this high-performance solution.