357-024-545-102

Heilind Number:EDA357-024-545-102
Manufacturer:EDAC
Manufacturer Number:357-024-545-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-545-102

Detailed Description

Enhance connectivity within your PCB setup with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 24 positions, it ensures seamless integration for your electronic components. The reliable Copper Alloy contact material guarantees long-lasting functionality, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.