357-024-545-158

Heilind Number:EDA357-024-545-158
Manufacturer:EDAC
Manufacturer Number:357-024-545-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-545-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-545-158

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features copper alloy contacts and a housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless integration. Boasting 24 positions and a 5A amperage, it ensures reliable power transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your board-to-board connections with this essential component.