357-024-547-102

Heilind Number:EDA357-024-547-102
Manufacturer:EDAC
Manufacturer Number:357-024-547-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-547-102

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 5 A amperage capacity and features a single row with 24 positions, ensuring seamless integration for your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any operating environment, with a wide temperature range of -40 to 105 °C. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this essential component for optimal connectivity in your electronic projects.