357-024-547-104

Heilind Number:EDA357-024-547-104
Manufacturer:EDAC
Manufacturer Number:357-024-547-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-547-104

Detailed Description

Enhance connectivity with this Card Edge Connector, meticulously designed for seamless integration in your electronic setups. Boasting a sleek black hue, it not only adds a touch of sophistication but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. Operating at an amperage of 5 A, this connector facilitates efficient power transmission. With a single row design and 24 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Whether you require a straight mount orientation or need to accommodate specific temperature ranges (-40 to 105 °C), this connector delivers on versatility. Upgrade your PCB connections with this essential component, a must-have in any tech enthusiast's arsenal.