357-024-547-112

Heilind Number:EDA357-024-547-112
Manufacturer:EDAC
Manufacturer Number:357-024-547-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-547-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 24 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation in demanding environments, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precision and stability. Its straight mount orientation allows for easy installation, and with an amperage rating of 5A, it's suitable for various power requirements. Operating within a wide temperature range from -40 to 105°C, this connector is ideal for both industrial and commercial applications. Elevate your PCB connections with our premium Card Edge Connector.