357-024-553-102

Heilind Number:EDA357-024-553-102
Manufacturer:EDAC
Manufacturer Number:357-024-553-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-553-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 24 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environmental conditions. The right-angle mount orientation adds flexibility in installation, while the .156-inch pitch and .2-inch row spacing optimize PCB layout. Upgrade your system with this high-performance connector, a must-have for any electronic setup.