357-024-553-107

Heilind Number:EDA357-024-553-107
Manufacturer:EDAC
Manufacturer Number:357-024-553-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-553-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it boasts a 5 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material for durability. Featuring a single row layout with 24 positions, it offers seamless integration for your electronic components. The contact material, made from Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this high-quality connector, perfect for industrial and commercial applications.