357-024-553-178

Heilind Number:EDA357-024-553-178
Manufacturer:EDAC
Manufacturer Number:357-024-553-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-553-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-553-178

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With a single row layout and 24 positions, it offers seamless connectivity for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it enables precise alignment on your board. Its right-angle mount orientation adds versatility to your setup. Rest assured of its durability, as it functions flawlessly even in extreme temperatures ranging from -40 to 105°C. Upgrade your connectors with this high-quality component, a must-have in any electronics project.