357-024-554-104

Heilind Number:EDA357-024-554-104
Manufacturer:EDAC
Manufacturer Number:357-024-554-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-554-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers versatility in installation. With a single row configuration and 24 positions, this connector is perfect for streamlined board-to-board connections. Its .156-inch pitch and .2-inch row spacing provide precise alignment, meeting industry standards for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees exceptional functionality in various environments. Elevate your electronic assemblies with this essential component.