357-024-554-112

Heilind Number:EDA357-024-554-112
Manufacturer:EDAC
Manufacturer Number:357-024-554-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-554-112

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 contact positions, it offers seamless integration for your PCB setups. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Its right angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Perfect for demanding applications, this connector is a must-have for any electronics project.