357-024-554-158

Heilind Number:EDA357-024-554-158
Manufacturer:EDAC
Manufacturer Number:357-024-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-554-158

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 positions, it offers ample connectivity options for your PCB assembly. The contact material is crafted from Copper Alloy, guaranteeing reliable signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation further enhances convenience during installation. Whether operating in extreme cold or heat, its wide temperature range of -40 to 105 °C ensures consistent performance. Ideal for various applications, this connector is a must-have for any electronics project.