357-024-554-168

Heilind Number:EDA357-024-554-168
Manufacturer:EDAC
Manufacturer Number:357-024-554-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-554-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-554-168

Detailed Description

Upgrade your board-to-board connections with our Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 positions, it offers seamless connectivity for your PCB designs. The contact material, Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation allows for flexible installation, while the .156 inch pitch and .2 inch row spacing provide efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your connectivity with this essential component.