357-024-554-178

Heilind Number:EDA357-024-554-178
Manufacturer:EDAC
Manufacturer Number:357-024-554-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-554-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-554-178

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for reliable performance, this connector features a single row with 24 positions, ideal for seamless board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures durability and safety. Its Copper Alloy contact material guarantees efficient power transfer, with an amperage rating of 5 A. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise alignment on your circuit board. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for professional use in electronics and beyond, this connector is a vital component for seamless connectivity solutions.