357-024-555-202

Heilind Number:EDA357-024-555-202
Manufacturer:EDAC
Manufacturer Number:357-024-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-555-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a 5A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The double-row design, with 24 positions and a pitch of .156 inches, allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Whether you're a DIY enthusiast or a professional electronics technician, this connector is a must-have in your toolkit for seamless board-to-board connections. Upgrade your connectivity game today!