357-024-555-207

Heilind Number:EDA357-024-555-207
Manufacturer:EDAC
Manufacturer Number:357-024-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 24 positions spread across 2 rows, it offers ample connectivity options. The copper alloy contacts provide efficient power transfer, rated for up to 5 A. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy assembly. Its straight mount orientation suits various setups, while the wide operating temperature range of -40 to 105 °C guarantees performance in harsh environments. Perfect for Board-to-Board connections, this connector is a vital component for your electronic projects.