357-024-555-212

Heilind Number:EDA357-024-555-212
Manufacturer:EDAC
Manufacturer Number:357-024-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-555-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed with precision in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. The two rows of copper alloy contacts offer a total of 24 positions, perfect for accommodating various connections on your PCB. With a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees seamless integration. Its straight mount orientation and black color make it versatile for any application. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a dependable choice for your connectivity needs. Elevate your circuit board design with this essential component.