357-024-556-203

Heilind Number:EDA357-024-556-203
Manufacturer:EDAC
Manufacturer Number:357-024-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-556-203

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. This essential component, featuring a sleek Black color, guarantees reliable performance with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust housing for seamless integration. Boasting two rows of Copper Alloy contacts, with a pitch and row spacing of .156 in and .2 in respectively, it ensures precise and efficient connections across 24 positions. Designed for straight mounting orientation, it facilitates easy installation. With an operating temperature range of -40 to 105 °C, it ensures stability in diverse environments. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.