357-024-556-207

Heilind Number:EDA357-024-556-207
Manufacturer:EDAC
Manufacturer Number:357-024-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-556-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 5A, it ensures reliable power transmission. The 2-row design with 24 positions offers ample connection points, while the copper alloy contact material guarantees optimal conductivity. Featuring a .156" pitch and .2" row spacing, it allows for precise and secure attachment. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this essential component for seamless connectivity and optimal performance.